Hirose Crimp Tool Crimp Tool for DF63 Connector Contacts
- RS Stock No.:
- 111-3761
- Mfr. Part No.:
- HT802/DF63-1618S-1
- Manufacturer:
- Hirose
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€948.43
(exc. VAT)
€1,166.57
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €948.43 |
| 3 + | €922.08 |
*price indicative
- RS Stock No.:
- 111-3761
- Mfr. Part No.:
- HT802/DF63-1618S-1
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | DF63 Connector Contacts | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With DF63 Connector Contacts | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Hirose Hand Crimping Tools for DF63-1618 Contacts
Hand crimping tools for use with DF63-1618SC (stock number 111-3934) and DF63-1618SCA crimp contacts
Hirose EnerBee DF63 3.96mm Series
Related links
- Hirose DF63 Crimp Tool Crimp Tool for DF63 Connector Contacts
- Hirose Crimp Tool Crimp Tool for DF60 Connector Contacts
- Hirose Crimp Tool Crimp Tool for DF1E Connector Contacts
- Hirose Crimp Tool Crimp Tool for DF3 Connector Contacts
- Hirose DF50 Crimp Tool for DF50 Connector Contacts
- Hirose Crimp Extraction Tool Extraction Tool Contact
- Hirose DF57 Crimp Tool Low-Profile Power Source for DF57 Connector Contacts
- Hirose Crimp Extraction Tool Pin Contact Contact size 30 → 26 AWG
