Hirose Crimp Tool Crimp Tool for DF1E Connector Contacts

Get a bulk buy discount

Add 2 more to save €128.68

View bulk pricing options

Subtotal (1 unit)*

€2,316.37

(exc. VAT)

€2,849.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€2,316.37-
2 - 4€2,252.03€128.68
5 - 9€2,191.16€626.05
10 - 24€2,133.50€1,828.70
25 +€2,078.80€5,939.25

*price indicative

RS Stock No.:
795-8230
Mfr. Part No.:
HT102/DF1E-2022S
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

DF1E Connector Contacts

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

20AWG

Overall Length

12.9mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy