SES Sterling Crimp Tool for Wire Ferrules
- RS Stock No.:
- 146-0245
- Mfr. Part No.:
- 7100504000
- Manufacturer:
- SES Sterling
Subtotal (1 unit)*
€65.58
(exc. VAT)
€80.66
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.58 |
*price indicative
- RS Stock No.:
- 146-0245
- Mfr. Part No.:
- 7100504000
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Crimp Tool | |
| Handle Type | Insulated | |
| For Use With | Wire Ferrules | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Crimp Tool | ||
Handle Type Insulated | ||
For Use With Wire Ferrules | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Crimping pliers
Used for uninsulated and insulated SES ferrules from 0.5 to 2.5 mm2.
Length: 140 mm.
Related links
- MECATRACTION KEB Crimp Tool Crimp Tool for Wire Ferrules
- Knipex Crimp Tool for Wire Ferrules
- Weidmüller PZ 16 PZ 16 Crimp Tool Crimp Tool for Wire Ferrules
- MECATRACTION Pneumatic Tools to Crimp Loose End Sleeves Crimp Tool for Wire Ferrules
- Phoenix Contact Crimpfox CRIMPFOX 10S Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact CRIMPFOX 6H CRIMPFOX 6H Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact CRIMPFOX 10 CRIMPFIX 10 Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact ZAP 25 ZAP 25 Crimp Tool Crimp Tool for Wire Ferrules
