MECATRACTION Pneumatic Tools to Crimp Loose End Sleeves Crimp Tool for Wire Ferrules

Subtotal (1 unit)*

€796.01

(exc. VAT)

€979.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€796.01

*price indicative

RS Stock No.:
265-0345
Mfr. Part No.:
AC100
Manufacturer:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Crimp Tool

For Use With

Wire Ferrules

Series

Pneumatic Tools to Crimp Loose End Sleeves

Standards/Approvals

NFC63-023 and DIN 46228

RoHS Status: Exempt

COO (Country of Origin):
FR
The Mecatraction pneumatic tool to crimp loose end sleeves from 4 to 10 mm². This pneumatic tool is covered in black insulating material with processed steel grip.

Light and ergonomic tool

Body in black insulating material

Lateral lead

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy