JST YC Crimp Tool for SMF Contacts
- RS Stock No.:
- 163-0329
- Mfr. Part No.:
- YC-082
- Manufacturer:
- JST
Subtotal (1 box of 1 unit)*
€621.35
(exc. VAT)
€764.26
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €621.35 |
*price indicative
- RS Stock No.:
- 163-0329
- Mfr. Part No.:
- YC-082
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Tool | |
| Handle Type | Plain | |
| For Use With | SMF Contacts | |
| Series | YC | |
| Overall Length | 296mm | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Tool | ||
Handle Type Plain | ||
For Use With SMF Contacts | ||
Series YC | ||
Overall Length 296mm | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
The YC-082 is a ratchet sytle handtool, designed specifically to crimp our loose piece SMF-01T-1.3 contact
Related links
- JST YC Crimp Tool for SMF Contacts
- JST YC Crimp Tool Crimp Tool for XA Contacts
- JST Crimp Tool Crimp Tool for SDN Contacts
- JST PSI CONNECTOR Crimp Tool for PSI Female Contacts
- JST Crimp Extraction Tool Crimp Contact, Extraction Tool Contact
- JST Crimp Extraction Tool YRS Series Extraction Tool Contact
- JST SMF Series Female Crimp Terminal 20 AWG Max
- JST SMF Series Male Crimp Terminal 20 AWG Max
