Staubli Crimp Tool Crimp Tool for Crimp Contact
- RS Stock No.:
- 188-9457
- Mfr. Part No.:
- 18.3710
- Manufacturer:
- Staubli
Subtotal (1 unit)*
€2,350.40
(exc. VAT)
€2,890.99
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,350.40 |
*price indicative
- RS Stock No.:
- 188-9457
- Mfr. Part No.:
- 18.3710
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Crimp Contact | |
| Handle Type | Plain | |
| Minimum Wire Size mm² | 10mm² | |
| Maximum Wire Size mm² | 95mm² | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Crimp Contact | ||
Handle Type Plain | ||
Minimum Wire Size mm² 10mm² | ||
Maximum Wire Size mm² 95mm² | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Staubli Crimp Tool, 10mm² Minimum Wire Size, 95mm² Maximum Wire Size - 18.3710
This crimp tool is designed for manual termination of crimp contacts on medium to large conductors. It operates without an adjustable ratchet and features a plain handle for straightforward hand-operated use. The device accommodates insulated cable and solid conductors across a wide cross-sectional range, making it appropriate for demanding industrial wiring tasks.
Features and Benefits:
• Handles 10mm² conductors for secure small-cable termination
• Supports up to 95mm² for high-capacity cable work
• Operates without an adjustable ratchet for simplified control
• Plain handle design for direct manual manipulation
• Suited to crimp contact use for consistent electrical connections
• Supports up to 95mm² for high-capacity cable work
• Operates without an adjustable ratchet for simplified control
• Plain handle design for direct manual manipulation
• Suited to crimp contact use for consistent electrical connections
Applications
• Used with crimp contacts in panel assembly operations
• Suitable for industrial wire crimping on heavy installations
• Ideal for terminating insulated cable 10mm² conductors
• Can be used for large-cable connections up to 95mm²
• Employed in manual set-ups requiring heavy-duty crimping
• Suitable for industrial wire crimping on heavy installations
• Ideal for terminating insulated cable 10mm² conductors
• Can be used for large-cable connections up to 95mm²
• Employed in manual set-ups requiring heavy-duty crimping
What wire size range can it process?
It accepts conductors from 10mm² up to 95mm².
What handle style does it use for user operation?
The tool is fitted with a plain handle intended for direct hand use.
Is it suitable for crimping contacts rather than terminals?
Yes, it is intended specifically for use with crimp contacts.
Related links
- JAE M22520 Crimp Tool Crimp Tool for Crimp Contact
- EDAC 516 Crimp Tool Crimp Tool for Crimp Contact
- RS PRO Crimp Tool Crimp Tool for Crimp Contacts
- Molex 63823 Crimp Tool Crimp Tool for Crimp Connector
- Daniels Manufacturing COM8 Crimp Tool Frame Crimp Tool for Crimp Contact
- Molex 200218 Crimp Tool Crimp Tool for Crimp Connector
- TE Connectivity SDE Crimp Tool for Crimp Connectors
- RS PRO Crimp Tool for Crimp Contacts
