Molex 63823 Crimp Tool Crimp Tool for Crimp Connector
- RS Stock No.:
- 816-242
- Mfr. Part No.:
- 63825-2800
- Manufacturer:
- Molex
Subtotal (1 unit)*
€978.73
(exc. VAT)
€1,203.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €978.73 |
*price indicative
- RS Stock No.:
- 816-242
- Mfr. Part No.:
- 63825-2800
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Crimp Connector | |
| Handle Type | Manual | |
| Height Safe | Yes | |
| Series | 63823 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Crimp Connector | ||
Handle Type Manual | ||
Height Safe Yes | ||
Series 63823 | ||
Adjustable Ratchet No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
The Molex hand crimp tool is designed for efficiently creating quick disconnects with female terminals, providing reliable and precise crimping for a variety of applications.
Ideal for use with Molex terminals and tooling exclusively
Manual operation allows for detailed control during crimping
Related links
- Molex 63823 Crimp Tool Crimp Tool for Crimp Connector
- Molex 207129 63823-2800 Crimp Tool Hand Crimp Tool
- Molex 200218 Crimp Tool Crimp Tool for Crimp Connector
- Molex 207129 63823-2300 Crimp Tool Hand Crimp Tool
- Staubli Crimp Tool Crimp Tool for Crimp Contact
- RS PRO Crimp Tool Crimp Tool for Crimp Contacts
- JAE M22520 Crimp Tool Crimp Tool for Crimp Contact
- Molex Hand Ratcheting Crimp Tool for Mega-Fit Connector Contacts
