MECATRACTION TH Crimp Tool Crimp Tool for Insulated Terminals

Subtotal (1 unit)*

€968.45

(exc. VAT)

€1,191.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€968.45

*price indicative

RS Stock No.:
200-6904
Mfr. Part No.:
TH1S
Manufacturer:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Sub Type

Crimp Tool

Product Type

Crimp Tool

For Use With

Insulated Terminals

Minimum Wire Size mm²

0.34mm²

Maximum Wire Size mm²

1.5mm²

Series

TH

Overall Length

290mm

Adjustable Ratchet

No

Standards/Approvals

No

TH1S

The Mecatraction hand crimping tool for preinsulated products.

Crimping of red insulated terminals, disconnects, pins, blades and

window butt connectors from 0.34 to 1.5 mm²

Aluminium body

Exceptional low gearing

High quality crimping by linear movement of dies

Adjustable crimping of cable insulation by eccentric

Safety ratchet

Positioner stopper

Crimping dies identification reference mark : 1 dash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy