MECATRACTION TH Crimp Tool Crimp Tool for Insulated Terminals
- RS Stock No.:
- 200-7068
- Mfr. Part No.:
- TH3-2
- Manufacturer:
- MECATRACTION
Subtotal (1 unit)*
€1,273.61
(exc. VAT)
€1,566.54
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,273.61 |
*price indicative
- RS Stock No.:
- 200-7068
- Mfr. Part No.:
- TH3-2
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Insulated Terminals | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Series | TH | |
| Overall Length | 290mm | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Insulated Terminals | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 6mm² | ||
Series TH | ||
Overall Length 290mm | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
TH3-2
The Mecatraction hand crimping tool for preinsulated products.
Strong and practical steel tools
High quality crimping by linear movement of dies
Adjustable crimping of cable insulation by a pin
Safety ratchet
Positioner stopper ATH23
Crimping dies identification reference mark : 3 dots
Related links
- MECATRACTION TH 1 to 2.5 mm² Crimp Tool Crimp Tool for Insulated Terminals
- MECATRACTION TH 0.34 to 1.5 mm² Crimp Tool Crimp Tool for Insulated Terminals
- RS PRO 0.5 to 6 mm² Crimp Tool Crimp Tool for Insulated Spade Connectors
- Facom 449 0.75 to 6 mm² Crimp Tool Crimp Tool for Insulated Terminals
- Facom 985 0.5 to 6 mm² Crimp Tool Crimp Tool for Wire Ferrules
- Knipex 0.5 to 6 mm² Crimp Tool Crimp Tool for D Sub HDE Contacts, D Sub HD 20 Contacts
- RS PRO 6 to 25 mm² Crimp Tool Crimp Tool for Copper Lugs/ Non-Insulated Terminals
- Weidmüller CTI 6 CTI 6 0.5 mm² - 6 mm² Crimp Tool for Insulated Terminals
