JST WC Crimp Tool Crimp Tool for SXA Contacts

Subtotal (1 box of 1 unit)*

€539.89

(exc. VAT)

€664.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +€539.89

*price indicative

RS Stock No.:
218-3884
Mfr. Part No.:
WC-691
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Sub Type

Crimp Tool

Product Type

Crimp Tool

For Use With

SXA Contacts

Handle Type

Ergonomic

Maximum Wire Size mm²

0.34mm²

Height Safe

Yes

Series

WC

Adjustable Ratchet

No

Standards/Approvals

No

COO (Country of Origin):
DE
The JST WC-691 is an ergonomically designed, parallel action hand tool, designed specifically to crimp our loose piece SXA-001T-P0.6L contact

Ratchet mechanism for crimp conformation

Ergonomically designed soft handles

Precision ground dies

Safe operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy