Klein Tools VDV211 Crimp Tool Compression Crimper for F Connectors, BNC Connectors, RCA Connectors
- RS Stock No.:
- 228-6496
- Mfr. Part No.:
- VDV211-048
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
€60.77
(exc. VAT)
€74.75
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.77 |
*price indicative
- RS Stock No.:
- 228-6496
- Mfr. Part No.:
- VDV211-048
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Crimp Tool | |
| Sub Type | Compression Crimper | |
| For Use With | F Connectors, BNC Connectors, RCA Connectors | |
| Series | VDV211 | |
| Overall Length | 5.594in | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Crimp Tool | ||
Sub Type Compression Crimper | ||
For Use With F Connectors, BNC Connectors, RCA Connectors | ||
Series VDV211 | ||
Overall Length 5.594in | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Klein Tools compact multi connector compression crimper features an adjustable universal plunger that quickly and accurately crimps multiple types of compression connectors. User-friendly gauge markings indicate correct plunger positions saving you time and eliminating guesswork. An enhanced pivot point provides smooth wobble-free operation. This compact tool also has an integrated handle lock for easy storage. Crimps compression F, BNC, and RCA connectors to inside (premises) coaxial cable: Mini-coax, RG58, RG59, RG6, RG62, and RG6QS.
Its spring loaded return increases user comfort and ease of use
It has enhanced pivot point for smooth wobble free operation
Related links
- Klein Tools VDV211 Crimp Tool Compression Crimper for BNC Connectors RCA Connectors
- Klein Tools VDV211 Crimp Tool Compression Crimper for BNC Connectors F Connectors
- Knipex 97 40 20 SB Crimp Tool Crimp Tool for F Connectors BNC Connectors
- RCA Connectors
- Amphenol RF Crimp Tool Crimp Tool for TNC Connectors BNC Connectors
- Cinch Standard Crimp Tool Crimp Tool for TNC Connectors, BNC Connectors
- Weidmüller HTG 58/59 Crimp Tool Hexagonal Crimp for TNC Connectors, BNC Connectors
- Knipex PreciForce 1.5 mm Crimp Tool Crimp Tool for TNC Connectors, BNC Connectors
