Weidmüller HTG 58/59 Crimp Tool Hexagonal Crimp for TNC Connectors, BNC Connectors

Subtotal (1 unit)*

€286.76

(exc. VAT)

€352.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€286.76

*price indicative

RS Stock No.:
251-7439
Mfr. Part No.:
9012020000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Sub Type

Hexagonal Crimp

Product Type

Crimp Tool

For Use With

TNC Connectors, BNC Connectors

Series

HTG 58/59

Adjustable Ratchet

Yes

Standards/Approvals

RoHS, REACH, EAC

COO (Country of Origin):
DE
The Weidmuller HTG 58/59 rimping tools for coaxial connectors has release option in the event of incorrect operation and ratchet guarantees precise crimping.

Weight 420 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy