Klein Tools VDV212 Crimp Tool F-Connector for F
- RS Stock No.:
- 228-6499
- Mfr. Part No.:
- VDV212-008-SEN
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
€47.80
(exc. VAT)
€58.79
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.80 |
*price indicative
- RS Stock No.:
- 228-6499
- Mfr. Part No.:
- VDV212-008-SEN
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Sub Type | F-Connector | |
| Product Type | Crimp Tool | |
| For Use With | F | |
| Series | VDV212 | |
| Overall Length | 5.594in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Sub Type F-Connector | ||
Product Type Crimp Tool | ||
For Use With F | ||
Series VDV212 | ||
Overall Length 5.594in | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Klein Tools compact, F-Connector is an advanced do-it-yourself tool for fast, reliable F-connector installation. The compression crimper provides fast insertion and removal of cable and connector to save time. It accepts many common F-connector compression fittings. It is compact tool with integrated handle lock.
Its spring loaded return increases user comfort and ease of use
Related links
- Cinch 24 Crimp Tool Crimp Tool for F Connectors
- Klein Tools VDV211 Crimp Tool Compression Crimper for F Connectors RCA Connectors
- Klein Tools VDV211 Crimp Tool Compression Crimper for BNC Connectors F Connectors
- Klein Tools VDV211 Crimp Tool Compression Crimper for BNC Connectors RCA Connectors
- Klein Tools Coaxial Connector Cable Female F Connector, Straight Body Crimp
- Bahco P57 Crimp Tool
- Bahco P59 Crimp Tool
- Klein Tools Crimp Tool Ratcheting Crimper for Insulated Terminals
