Facom 410 Crimp Tool Crimp Tool for Tubes, Lamps Or Wire Looms, Handling Fragile Round Components, E.G. Screwed

Subtotal (1 unit)*

€45.20

(exc. VAT)

€55.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.20

*price indicative

RS Stock No.:
235-7606
Mfr. Part No.:
410.S
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Sub Type

Crimp Tool

Product Type

Crimp Tool

For Use With

Tubes, Lamps Or Wire Looms, Handling Fragile Round Components, E.G. Screwed Connector Sleeves

Handle Type

Plain

Series

410

Overall Length

230mm

Adjustable Ratchet

No

Standards/Approvals

ASME B107.500

Non Compliant

COO (Country of Origin):
FR
The Facom connector pliers has wide capacity from 3 position slip joint having maximum diameter 55 mm and is used for handling fragile round components, e.g. screwed connector sleeves, tubes, lamps or wire looms, etc.

Red pvc grip

Polished finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy