Facom Crimp Tool Crimp Tool for Wire Ferrules
- RS Stock No.:
- 235-8267
- Mfr. Part No.:
- 985896
- Manufacturer:
- Facom
Subtotal (1 unit)*
€260.22
(exc. VAT)
€320.07
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.22 |
*price indicative
- RS Stock No.:
- 235-8267
- Mfr. Part No.:
- 985896
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Wire Ferrules | |
| Handle Type | Plain | |
| Overall Length | 255mm | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Wire Ferrules | ||
Handle Type Plain | ||
Overall Length 255mm | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- SE
The Facom production wire end crimping pliers has easy unlocking and comfort grip.
Weight 500 g
Related links
- Facom 985 Crimp Tool Crimp Tool for Wire Ferrules
- Facom Crimp Tool Crimp Tool for Insulated Terminals
- Facom Série 306 Crimp Tool for Wire Ferrules
- Weidmüller PZ 1.5 Crimp Tool Crimp Tool for Wire Ferrules
- Weidmüller PZ Crimp Tool Crimp Tool for Wire Ferrules
- Weidmüller PZ 50 Crimp Tool Crimp Tool for Wire Ferrules
- Weidmüller PZ 10 Crimp Tool Crimp Tool for Wire Ferrules
- MECATRACTION KEB Crimp Tool Crimp Tool for Wire Ferrules
