Facom Crimp Tool Crimp Tool for Tubular Ring Terminals
- RS Stock No.:
- 235-8293
- Mfr. Part No.:
- 986095
- Manufacturer:
- Facom
Subtotal (1 unit)*
€426.77
(exc. VAT)
€524.93
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €426.77 |
*price indicative
- RS Stock No.:
- 235-8293
- Mfr. Part No.:
- 986095
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Tubular Ring Terminals | |
| Handle Type | Plain | |
| Overall Length | 390mm | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Tubular Ring Terminals | ||
Handle Type Plain | ||
Overall Length 390mm | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom crimping pliers for tubular terminals with rotating dies can be disengaged during crimping and has capacity 6 to 50 mm².
Rotating dies indexable in 6 positions 6, 10, 16, 25, 35, 50 mm²
Related links
- Facom Crimp Tool Crimp Tool for Insulated Terminals
- Facom Crimp Tool Crimp Tool for Insulated Terminals, Uninsulated Terminals
- Facom Crimp Tool Wire End Crimping Plier for Open Barrel Terminals
- Expert by Facom Crimp Tool for Insulated Terminals, Tubular Cable Lugs
- Facom FACOM 2020 Crimp Tool Crimp Tool for Tubular Cable Lugs
- Facom Série 306 Crimp Tool for Tubular Cable Lugs
- MECATRACTION HVD HVD35CP Crimp Tool for Tubular Terminals and Copper Sleeves
- BETA 1606A16 Crimp Tool Hand Tool Crimping for Tubular Terminals
