MECATRACTION MRD Crimp Tool Crimp Tool for Tubular Cable Lugs
- RS Stock No.:
- 243-1627
- Mfr. Part No.:
- MRD26T
- Manufacturer:
- MECATRACTION
Subtotal (1 unit)*
€962.32
(exc. VAT)
€1,183.65
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €962.32 |
*price indicative
- RS Stock No.:
- 243-1627
- Mfr. Part No.:
- MRD26T
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Tubular Cable Lugs | |
| Series | MRD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Tubular Cable Lugs | ||
Series MRD | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The MECATRACTION hand crimping tool is suitable for crimping of tubular lugs and copper butt connectors from 6 to 70 mm² CT series. This tool has 1.2kg weight and can be operated with one hand.
Hexagonal dies in half shell
Quick lead system
Delivered in metal box
Related links
- Facom FACOM 2020 Crimp Tool Crimp Tool for Tubular Cable Lugs
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool for Tubular Cable Lugs
- RS PRO Crimp Tool Crimp Tool for Tubular Cable Lugs
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool Hexagonal Crimping for Tubular Cable Lugs
- Facom Série 306 Strips Wires 0.75 to 6 mmz Crimp Tool for Tubular Cable Lugs
- RS PRO Crimp Tool Frame Crimp Tool for Tubular Cable Lugs
- Phoenix Contact CRIMPFOX-RCT 70-1 CRIMPFOX-RCT 70-1 Crimp Tool Indent Crimp for Tubular Cable Lugs
- Phoenix Contact CRIMPFOX-RCT 25-1 CRIMPFOX-RCT 25-1 Crimp Tool Hexagon Crimp for Uninsulated Tubular Cable Lugs
