MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool for Tubular Cable Lugs

Subtotal (1 unit)*

€270.92

(exc. VAT)

€333.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€270.92

*price indicative

RS Stock No.:
265-0481
Mfr. Part No.:
TN50HX
Manufacturer:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Crimp Tool

For Use With

Tubular Cable Lugs

Series

Hand Operated Mechanical Crimping Tools

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Mecatraction mechanical hand tool is ideal for crimping operations by hexagonal shrinking from 6 to 50 mm² tubular lugs and copper butt connectors.

hexagonal crimping from 6 to 50 mm² tubular lugs and copper butt connectors

Length is 400 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy