CK Crimp Tool Ratchet Crimper for MC3AndMC4 Solar PV Connectors
- RS Stock No.:
- 244-2139
- Distrelec Article No.:
- 302-44-682
- Mfr. Part No.:
- T3671A
- Manufacturer:
- CK
Subtotal (1 unit)*
€138.16
(exc. VAT)
€169.94
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.16 |
*price indicative
- RS Stock No.:
- 244-2139
- Distrelec Article No.:
- 302-44-682
- Mfr. Part No.:
- T3671A
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Crimp Tool | |
| Sub Type | Ratchet Crimper | |
| Handle Type | Ergonomic, Dual Component | |
| For Use With | MC3AndMC4 Solar PV Connectors | |
| Minimum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Crimp Tool | ||
Sub Type Ratchet Crimper | ||
Handle Type Ergonomic, Dual Component | ||
For Use With MC3AndMC4 Solar PV Connectors | ||
Minimum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
CK Ratchet Crimping Plier Solar PV 250mm 2K - T3671A
This crimp tool is designed for terminating MC3 and MC4 solar PV connectors on photovoltaic installations. It operates across a typical PV cable range, providing controlled compression for reliable electrical contact. The tool incorporates a ratchet mechanism and ergonomically shaped handles to support repetitive crimping tasks in field environments.
Features and Benefits:
• Adjustable ratchet mechanism ensures consistent crimp pressure
• Ergonomic dual-component handles reduce hand fatigue
• Supports 14 AWG to 10 AWG conductors for common PV cables
• Cutting capability accommodates 2.5 mm to 6 mm cable sections
• Ratchet crimper design prevents incomplete crimps during use
• Ergonomic dual-component handles reduce hand fatigue
• Supports 14 AWG to 10 AWG conductors for common PV cables
• Cutting capability accommodates 2.5 mm to 6 mm cable sections
• Ratchet crimper design prevents incomplete crimps during use
Applications
• Suitable for on-roof PV connector installations
• Ideal for connecting MC3 and MC4 solar connectors
• Used with solar panel arrays during string assembly
• Can be used for maintenance of rooftop PV cabling
• Suitable for MC4 cable crimping 2.5 mm to 6 mm sections
• Ideal for connecting MC3 and MC4 solar connectors
• Used with solar panel arrays during string assembly
• Can be used for maintenance of rooftop PV cabling
• Suitable for MC4 cable crimping 2.5 mm to 6 mm sections
Which connector types will it work with?
It is intended for use with MC3 and MC4 solar PV connectors.
What wire cross-sections are supported?
The tool handles conductor sizes from 14 AWG up to 10 AWG.
Does it provide a cutting function and what range?
Yes, it can cut cable sections within a 2.5 mm to 6 mm capacity.
How does the ratchet mechanism affect operation?
The adjustable ratchet ensures each crimp reaches the set compression before release.
What handle characteristics improve user control?
The dual-component, ergonomic handles are shaped to enhance grip and comfort.
Related links
- CK Ratchet Crimping Pliers Crimp Tool Ratchet Crimper for 10-22AWG Insulated Terminal
- CK Ratchet Crimping Pliers 0.14 to 2.5 mm Crimp Tool Ratchet Crimper for Wire Ferrules
- CK Ratchet Crimping Pliers 10 To 4 AWG Crimp Tool Ratchet Crimper for Uninsulated Terminal
- CK Ratchet Crimping Pliers 10 To 25 mm Crimp Tool Ratchet Crimper for Wire Ferrules
- CK Ratchet Crimping Pliers 0.25 to 6 mm Crimp Tool Ratchet Crimper for Wire Ferrules
- CK Ratchet Crimping Pliers 1 2 4.52, 6.48 mm Crimp Tool Ratchet Crimper for 10-22AWG Insulated Terminal
- CK Ratchet Crimping Pliers Crimp Tool for RJ45 Connectors
- CK Ratchet Crimping Pliers 0.5 to 6.0 mm Crimp Tool Terminal Crimping Tool for 10-22AWG Insulated Terminal
