CK Crimp Tool Ratchet Crimper for Wire Ferrules

Subtotal (1 unit)*

€108.30

(exc. VAT)

€133.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 212 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€108.30

*price indicative

RS Stock No.:
244-2145
Distrelec Article No.:
302-44-687
Mfr. Part No.:
T3684
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Crimp Tool

Sub Type

Ratchet Crimper

Handle Type

Comfort Grip

For Use With

Wire Ferrules

Minimum Wire Size AWG

20AWG

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size AWG

10AWG

Maximum Wire Size mm²

6mm²

Adjustable Ratchet

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

CK Crimp Tool, 20AWG Minimum Wire Size, 10AWG Maximum Wire Size - T3684


This crimp tool is designed for secure termination of insulated and uninsulated ferrules in industrial and electrical panel work. It functions as a ratchet-operated device for controlled compression, allowing technicians to achieve consistent electrical connections across a range of conductor sizes. The tool is intended for users requiring repeatable crimp quality and ergonomic handling during repetitive tasks.

Features and Benefits:


• Adjustable ratchet provides uniform crimp force for consistent joints
• Comfort grip reduces hand fatigue during extended use
• Handles wire ferrules with 0.25 to 6mm crimping capacity for versatility
• Ratchet crimper operation prevents incomplete crimps for safety
• Supports AWG20 to AWG10 range for multiple conductor sizes
• Overall length is 210mm

Applications


• Suitable for installing wire ferrules in control panels
• Ideal for electrical contractors terminating multiple conductor gauges
• Used with ferrules in industrial wiring and machinery hook-ups
• Can be used for maintenance of switchgear and distribution boards
• Used for repetitive crimping tasks in assembly environments

What conductor size range does it accept?


It accommodates conductors from AWG20 up to AWG10.

How does the ratchet mechanism affect operation?


The ratchet locks during compression to ensure full crimp cycles before release.

Which ferrule cross-sections can it process?


It is suitable for ferrules within a crimping capacity of 0.25–6 mm.

What hand comfort features are included?


The handles are fitted with a comfort grip to reduce strain during repeated use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy