CK Ratchet Crimping Pliers Crimp Tool for Insulated Terminals
- RS Stock No.:
- 244-2141
- Distrelec Article No.:
- 302-44-683
- Mfr. Part No.:
- T3680A
- Manufacturer:
- CK
Subtotal (1 unit)*
€102.58
(exc. VAT)
€126.17
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.58 |
*price indicative
- RS Stock No.:
- 244-2141
- Distrelec Article No.:
- 302-44-683
- Mfr. Part No.:
- T3680A
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Crimp Tool | |
| Handle Type | Ergonomic, Dual Component | |
| For Use With | Insulated Terminals | |
| Minimum Wire Size AWG | 24AWG | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Series | Ratchet Crimping Pliers | |
| Overall Length | 25mm | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Crimp Tool | ||
Handle Type Ergonomic, Dual Component | ||
For Use With Insulated Terminals | ||
Minimum Wire Size AWG 24AWG | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Series Ratchet Crimping Pliers | ||
Overall Length 25mm | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Ratchet crimping pliers designed for the safe and secure crimping of green, red, and blue insulated terminals. It's Capacity is 0.25 - 2.50mm² / 24 - 14 AWG.
It is Suitable for green, red and blue butt and parallel splicers. Auto-stop ratchet system releases when correct pressure is applied to ensure precise crimping.
High compression pressure for secure crimping.
Precision engineered dies for quality crimps and safe connections
Dies manufactured from fully hardened carbon alloy steel for strength and durability.
Heavy duty construction, tested up to 40,000 cycles.
Ergonomic two component handle for ease and comfort in use.
Related links
- CK Ratchet Crimping Pliers Crimp Tool Ratchet Crimper for Wire Ferrules
- CK Ratchet Crimping Pliers Crimp Tool Ratchet Crimper for Uninsulated Terminal
- CK Ratchet Crimping Pliers Crimp Tool for RJ45 Connectors
- CK Crimp Tool Crimp Tool for Insulated Terminals
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool for Insulated Terminals
- Weidmüller HTI 15 Crimp Tool Crimp Tool for Insulated Terminals
- Facom Crimp Tool Crimp Tool for Insulated Terminals
- MECATRACTION TH Crimp Tool Crimp Tool for Insulated Terminals
