ERNI Crimp Tool Crimp Tool for Flat Ribbon Cables
- RS Stock No.:
- 259-9467
- Mfr. Part No.:
- 014375 / 014375-E
- Manufacturer:
- ERNI
Subtotal (1 unit)*
€1,888.69
(exc. VAT)
€2,323.09
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,888.69 |
*price indicative
- RS Stock No.:
- 259-9467
- Mfr. Part No.:
- 014375 / 014375-E
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Flat Ribbon Cables | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Flat Ribbon Cables | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Crimping tools
No. 014 374: pliers for loose contacts AWG 20-28 (0.08-0.56mm2)
No. 014 375: pliers for rolls with 500 contacts, incl. coil holder and adjustable feed AWG 20-28 (0.08-0.56mm2)
no. 014 373: Installation and removal tool
Related links
- ERNI 119945 Series Male Crimp Contact 24 AWG Max
- ERNI Flat/Ribbon Cable
- ERNI Ribbon Cable 1.27 mm Pitch, 12
- ERNI Ribbon Cable 1.27 mm Pitch 300 mm Length
- ERNI SMC-B Series Ribbon Cable 1.27 mm Pitch, 12
- ERNI 3 Series 100 mm Length Female Connector to Right Angle Plug
- ERNI SMC Series Ribbon Cable 1.27 mm Pitch 300 mm Length
- ERNI 10 Series 300 mm Length Straight Female to Straight
