RND RND 550 RND 550-00478 Hand Ratcheting Crimp Tool for Coaxial Connectors
- RS Stock No.:
- 492-302
- Mfr. Part No.:
- RND 550-00478
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-302
- Mfr. Part No.:
- RND 550-00478
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Crimp Tool | |
| For Use With | Coaxial Connectors | |
| Operation | Hand | |
| Ratcheting | Yes | |
| Series | RND 550 | |
| Model Number | RND 550-00478 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Crimp Tool | ||
For Use With Coaxial Connectors | ||
Operation Hand | ||
Ratcheting Yes | ||
Series RND 550 | ||
Model Number RND 550-00478 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Crimping ratchet/coaxial connector kit offers a comprehensive solution for those needing reliable and efficient connections in various applications. With an impressive selection of 10 pieces, this kit addresses the essential tools required for professionals and DIY enthusiasts alike. It combines durability with precision, making it perfect for crimping RG58, 59, and 6 connectors. Crafted to facilitate an easy workflow, the collection features not just crimping tools but also a range of die sets and cable strippers designed for optimal performance. Its thoughtful design and high-quality construction ensure longevity while maintaining ease of use, making it an indispensable tool for anyone working with coaxial cables.
Normal grip red line screwdriver enables quick and efficient fastening
Compact dimensions ensure easy storage and portability
Lightweight design facilitates comfortable handling during prolonged use
Included measurements promote accurate and efficient installation
Robust construction guarantees longevity under demanding conditions
Compact dimensions ensure easy storage and portability
Lightweight design facilitates comfortable handling during prolonged use
Included measurements promote accurate and efficient installation
Robust construction guarantees longevity under demanding conditions
Related links
- RND RND 550 RND 550-00177 Hand Ratcheting Pliers for Coaxial Cables
- RND RND 550 RND 550-00465 Hand Ratcheting Pliers for Non-Insulated Cable Lugs
- RND RND 550 RND 550-00531 Hand Crimp Tool for Off Set Plug
- RND
- RND RND 550-00247 ESD Safe 2 mm With Long Lasting Side cutter
- RND RND 550-00038 ESD Safe 1.3 mm Cable Shear
- RND RND 550-00034 ESD Safe 1.3 mm Shear Cable Shear
- RND RND 550-00265 1-Piece Bent Nose Plier 20mm Jaw ESD Safe