Legrand Starfix 0 376 09 Crimp Tool Starfix Crimping Tool for Starfix Wire Ferrules
- RS Stock No.:
- 266-0370
- Mfr. Part No.:
- 0 376 09
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€201.88
(exc. VAT)
€248.31
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.88 |
*price indicative
- RS Stock No.:
- 266-0370
- Mfr. Part No.:
- 0 376 09
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Sub Type | Starfix Crimping Tool | |
| Product Type | Crimp Tool | |
| For Use With | Starfix Wire Ferrules | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Series | Starfix | |
| Model Number | 0 376 09 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Sub Type Starfix Crimping Tool | ||
Product Type Crimp Tool | ||
For Use With Starfix Wire Ferrules | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Series Starfix | ||
Model Number 0 376 09 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand crimping plier used for ferrules in strips sections 0.5mm² to 2.5mm².
Delivered with its empty magazine
