Legrand Crimp Tool for Starfix Wire Ferrules
- RS Stock No.:
- 255-2194
- Mfr. Part No.:
- 037606
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€417.46
(exc. VAT)
€513.48
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €417.46 |
*price indicative
- RS Stock No.:
- 255-2194
- Mfr. Part No.:
- 037606
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Crimp Tool | |
| For Use With | Starfix Wire Ferrules | |
| Overall Length | 176mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Crimp Tool | ||
For Use With Starfix Wire Ferrules | ||
Overall Length 176mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Legrand star fix 4-point crimping pliers for single or double end-piece, crimping pliers for single or double unit ferrules. Allows the crimping of ferrules from 0.25mm² to 6mm² and star fix clamp for ferrules sections 0.25mm² to 6mm².
Disengage able ratchet pliers, end crimping
Related links
- Legrand Starfix 0 376 09 Crimp Tool Starfix Crimping Tool for Starfix Wire Ferrules
- Panduit DNFR-FIB Crimp Tool Ferrule End Sleeve for Pan-Term Wire Ferrules
- Weidmüller PZ Crimp Tool Crimp Tool for Wire Ferrules
- Weidmüller PZ 50 Crimp Tool Crimp Tool for Wire Ferrules
- Weidmüller PZ 10 Crimp Tool Crimp Tool for Wire Ferrules
- Weidmüller PZ 1.5 Crimp Tool Crimp Tool for Wire Ferrules
- Facom Crimp Tool Crimp Tool for Wire Ferrules
- CK Crimp Tool Crimp Tool for Wire Ferrules
