Knipex 97 43 E US 2.4 mm Crimp Tool Frame for Exchangeable Crimping dies
- RS Stock No.:
- 267-6888
- Mfr. Part No.:
- 97 43 E US
- Manufacturer:
- Knipex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-6888
- Mfr. Part No.:
- 97 43 E US
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Crimp Tool Frame | |
| For Use With | Exchangeable Crimping dies | |
| Handle Type | Comfort Grip | |
| Height Safe | No | |
| Series | 97 43 E US | |
| Overall Length | 270mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Crimp Tool Frame | ||
For Use With Exchangeable Crimping dies | ||
Handle Type Comfort Grip | ||
Height Safe No | ||
Series 97 43 E US | ||
Overall Length 270mm | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- DE
The Knipex eCrimp Electromechanical Crimp System Pliers For exchangeable crimping dies.Strong electromechanical drive, no hydraulic components, no leakages.
Weight 1960 g
Contain SVHC
Related links
- Knipex 97 43 E AUS 2.8 mm Crimp Tool Frame for Exchangeable Crimping dies, More than 1000 special Crimping dies from the
- Knipex eCrimp 2.4 mm Crimp Tool Frame for Exchangeable Crimping dies
- Knipex 97 43 200 2 mm Crimp Tool Frame Crimping Tool Frame for Exchangeable Crimping dies
- Knipex 97 2.4 mm Crimp Tool Frame for Locator
- Knipex, 97 43 Crimp Die
- Knipex, 97 43 Crimp Die Grey
- Knipex Coaxial Type Die Set Grey
- Knipex, 97 43 Locator for Crimping Plier and Die
