Knipex, 97 Crimp Die, Cable Lug, Wire size 0,5 → 10mm²
- RS Stock No.:
- 267-6894
- Mfr. Part No.:
- 97 49 14
- Manufacturer:
- Knipex
Price Each
€77.02
(exc. VAT)
€94.73
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €77.02 |
- RS Stock No.:
- 267-6894
- Mfr. Part No.:
- 97 49 14
- Manufacturer:
- Knipex
Related links
- Knipex Wire size 0,5 → 6mm²
- Knipex Tubular Ring Terminal5 → 2,5mm²
- MECATRACTION Cable Lug, Wire size 16mm²
- MECATRACTION Cable Lug, Wire size 70mm²
- MECATRACTION Cable Lug, Wire size 95mm²
- MECATRACTION Cable Lug, Wire size 120mm²
- MECATRACTION Cable Lug, Wire size 35mm²
- MECATRACTION Cable Lug, Wire size 50mm²