Knipex 97 Crimp Tool for Turned Contacts
- RS Stock No.:
- 267-7601
- Mfr. Part No.:
- 97 52 63 DG
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€1,180.93
(exc. VAT)
€1,452.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,180.93 |
*price indicative
- RS Stock No.:
- 267-7601
- Mfr. Part No.:
- 97 52 63 DG
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Crimp Tool | |
| For Use With | Turned Contacts | |
| Handle Type | Comfort Grip | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.08mm² | |
| Height Safe | No | |
| Series | 97 | |
| Overall Length | 195mm | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | contains SVHC, REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Crimp Tool | ||
For Use With Turned Contacts | ||
Handle Type Comfort Grip | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.08mm² | ||
Height Safe No | ||
Series 97 | ||
Overall Length 195mm | ||
Adjustable Ratchet Yes | ||
Standards/Approvals contains SVHC, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Knipex Four-Mandrel Crimping Pliers for turned contacts with crimping capacity can be adjusted in increments of 0.01 mm.Digital display of the preset crimping capacities and possibility of re-calibration via RESET function with electronic wear monitoring.
Chrome vanadium electric steel material
Contain SVHC
Related links
- Knipex 97 Crimp Tool for Turned Contacts
- Knipex Crimp Tool for Turned Contacts
- Knipex Knipex 97 5267 Crimp Tool Crimping Plier for DT Contacts
- Knipex 97 Crimp Tool for Uninsulated Terminal
- Knipex 97 Crimp Tool for Bootlace Ferrule
- Knipex 97 Crimp Tool for Insulated Terminals
- Knipex 97 Crimp Tool for Twin Bootlace Ferrule
- Knipex 97 Crimp Tool for Uninsulated Open Barrel Terminals
