Knipex 97 0.14 To 6 mm² Crimp Tool for Turned Contacts
- RS Stock No.:
- 267-7604
- Mfr. Part No.:
- 97 52 65 A
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€929.25
(exc. VAT)
€1,142.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €929.25 |
*price indicative
- RS Stock No.:
- 267-7604
- Mfr. Part No.:
- 97 52 65 A
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Crimp Tool | |
| For Use With | Turned Contacts | |
| Handle Type | Comfort Grip | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Height Safe | No | |
| Series | 97 | |
| Overall Length | 250mm | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | REACH, contains SVHC | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Crimp Tool | ||
For Use With Turned Contacts | ||
Handle Type Comfort Grip | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size AWG 10AWG | ||
Height Safe No | ||
Series 97 | ||
Overall Length 250mm | ||
Adjustable Ratchet Yes | ||
Standards/Approvals REACH, contains SVHC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Knipex Four-Mandrel Crimping Pliers for turned contacts for fine adjustment of pressure depending on the conductors diameter by means of adjusting wheel.Pliers in a plastic case with foam insert and standard locator for precise positioning of the contacts.
Chrome vanadium electric steel material
Contain SVHC
Related links
- Knipex 97 0.14 To 6 mm² Crimp Tool for Turned Contacts
- Knipex 97 Crimp Tool for Turned Contacts
- Knipex Crimp Tool for Turned Contacts
- Knipex 97 0.08 To 2.5 mm² AWG 28 To 14 Crimp Tool for Turned Contacts
- Knipex Knipex 97 5267 4 mm Crimp Tool Crimping Plier for DT Contacts
- Knipex 97 0.14 To 10 mm² Crimp Tool for Bootlace Ferrule
- Phoenix Contact SF-Z0054 SF-Z0054 0.06 to 2.5 mm² Crimp Tool Crimp Tool for Turned Contacts
- Knipex 97 3.3 mm Crimp Tool for Insulated Terminals
