TE Connectivity SDE 20 AWG Crimping Tool for Crimp Connectors
- RS Stock No.:
- 268-7146
- Mfr. Part No.:
- 2372208-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-7146
- Mfr. Part No.:
- 2372208-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimping Tool | |
| For Use With | Crimp Connectors | |
| Maximum Wire Size AWG | 20AWG | |
| Series | SDE | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimping Tool | ||
For Use With Crimp Connectors | ||
Maximum Wire Size AWG 20AWG | ||
Series SDE | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The TE Connectivity commercial hand tool assembly for the Socket/Pin contact is versatile and has robust design which creates the revolutionary SDE crimp commercial tool system. SDE crimp minimizes the need for multiple types of hand tools thanks to its Standard Die Envelope (SDE) die sets, which are easily interchangeable from manual to power assisted tools depending on your needs. An enhanced tool frame also delivers greater operator comfort, efficiency and crimping quality. It is available as a fully assembled tool, or with the frame and die set, SDE crimp brings a new level of flexibility and performance to your crimping.
Cost effective
Die sets are easily changed
Time saving
Bimaterial grips deliver better control and ergonomics
Handle force can be adjusted
Related links
- Molex 207129 20 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 22 to 20 AWG Crimping Tool Hand Tool for Wire Terminal
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for AMPLIMITE Pin/Socket Size 20 Connector Contacts
- TE Connectivity SDE Crimp Tool Frame Crimping Tool Frame for Terminal
- TE Connectivity SDE Crimp Tool Crimping Tool Frame for FASTIN-FASTON 375 Terminals
- TE Connectivity SDE Crimp Tool Crimping Tool Frame for Universal MATE-N-LOK Contacts
- TE Connectivity SDE Crimp Tool Crimping Tool Frame for 250 FASTIN-FASTON Terminals
- TE Connectivity SDE Crimp Tool Crimping Tool Frame for MCON 1.2 Connector Contacts
