Wiha Crimp Tool
- RS Stock No.:
- 272-6618
- Distrelec Article No.:
- 302-55-672
- Mfr. Part No.:
- 45223
- Manufacturer:
- Wiha
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-6618
- Distrelec Article No.:
- 302-55-672
- Mfr. Part No.:
- 45223
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Crimp Tool | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Crimp Tool | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools automatic crimp tool for wire end sleeves square crimping with rotating crimping head it is for processing of wire-end sleeves with and without isolating collar according to DIN 46228, EN 50027. The automatic crimping pliers with square crimping from Wiha come with a 360° rotatable crimping head, which allows front and side access in 45° grids. In addition, the crimping opening is accessible from both sides and can handle wire-end sleeves up to a length of 18mm.
Emergency release function
Highly rigid special steel guarantees stability and durability
360° rotatable crimping die open on 'both' sides for optimal accessibility
Related links
- Wiha Crimp Tool Automatic for Wire End Sleeve Hexagonal Crimping for Wire Ferrules
- RS PRO Crimp Tool
- Phoenix Contact CF 500-120V 1208351 Crimp Tool
- RND Crimp Tool
- ITT Cannon 612118 Crimp Tool
- Molex 207129, Hand Crimp Tool
- Molex 207129 63823-2300 Crimp Tool Hand Crimp Tool
- Molex 207129 63823-5500 Crimp Tool Hand Crimp Tool
