RND Crimp Tool
- RS Stock No.:
- 283-4581
- Distrelec Article No.:
- 300-97-508
- Mfr. Part No.:
- RND 550-00174
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€55.49
(exc. VAT)
€68.25
(inc. VAT)
- RS Stock No.:
- 283-4581
- Distrelec Article No.:
- 300-97-508
- Mfr. Part No.:
- RND 550-00174
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Crimp Tool | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Crimp Tool | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Related links
- RND Crimp Tool
- RND Hex Non-Slip Handle Plastic Box Slotted Universal Socket Piece Tool
- RND BNC Series Connector Panel Mount Female BNC Angled Body Crimp
- RND RND 550 RND 550-00531 Hand Crimp Tool for Off Set Plug
- RND Tool Belt
- RND 15 Piece Tool Kit
- RND RND 550 Cable Tie Tensioning Tool, 3.6 → 12 mm Capacity
- RND Polypropylene Tool Case 303mm x 400mm x 400mm

