Proskit 6PK 6PK-214CP-148 Crimp Tool for IDC-type Connectors On Ribbon Cable
- RS Stock No.:
- 283-7893
- Distrelec Article No.:
- 180-53-522
- Mfr. Part No.:
- 6PK-214
- Manufacturer:
- Proskit
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 283-7893
- Distrelec Article No.:
- 180-53-522
- Mfr. Part No.:
- 6PK-214
- Manufacturer:
- Proskit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Proskit | |
| Product Type | Crimp Tool | |
| For Use With | IDC-type Connectors On Ribbon Cable | |
| Series | 6PK | |
| Overall Length | 240mm | |
| Model Number | 6PK-214CP-148 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Proskit | ||
Product Type Crimp Tool | ||
For Use With IDC-type Connectors On Ribbon Cable | ||
Series 6PK | ||
Overall Length 240mm | ||
Model Number 6PK-214CP-148 | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The precision crimping tool with terminal IDC capability is a versatile tool for various connector crimping tasks. It features a 10mm terminal crimper, including terminal tabs for easy wire insertion on stand seats. The tool is designed for crimping IDC-type connectors on ribbon cable, providing accurate and efficient crimps for a variety of wire sizes.
Designed for crimping IDC-type connectors on ribbon cable
Terminal crimper suitable for various wire sizes, providing precise crimps
Versatile tool for a range of connector crimping applications
Efficient and accurate crimping mechanism for seamless connector termination
Related links
- Proskit 6PK Crimp Tool for Wires
- Proskit 6PK-330K 10-Piece Set of Crimping Plier Plier Set
- RS PRO IDC Tool for IDC-Insulation Displacement Crimping
- Knipex 97 52 97 52 05 SB Crimp Tool for Non-Insulated Open plug Type Connectors - plug width 4.8 + 6.3 mm
- HARTING Lever for use with 19“ racks male connectors
- HARTING 09 05 48 Way 5.08 mm Pitch Type Crimp Straight DIN 41612 Connector
- Wurth Elektronik 5-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 9-Way IDC Connector Female for IDC, 1 Row
