Proskit 6PK Crimp Tool for Wires
- RS Stock No.:
- 285-8048
- Distrelec Article No.:
- 180-22-794
- Mfr. Part No.:
- 6PK-301E
- Manufacturer:
- Proskit
Subtotal (1 unit)*
€47.17
(exc. VAT)
€58.02
(inc. VAT)
Last RS stock
- Final 60 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €47.17 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€203.62
(exc. VAT)
€250.45
(inc. VAT)
- RS Stock No.:
- 285-8048
- Distrelec Article No.:
- 180-22-794
- Mfr. Part No.:
- 6PK-301E
- Manufacturer:
- Proskit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Proskit | |
| Product Type | Crimp Tool | |
| For Use With | Wires | |
| Handle Type | Non-Slip | |
| Series | 6PK | |
| Overall Length | 220mm | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Proskit | ||
Product Type Crimp Tool | ||
For Use With Wires | ||
Handle Type Non-Slip | ||
Series 6PK | ||
Overall Length 220mm | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Crimping plier with ratchet mechanism designed for reliable crimping. Suitable for non insulated wire end ferrules. This crimping plier tool with parallel action crimping performance is consistent and accurate.
RoHS compliant
Ergonomically shaped non slip TPR handle
Related links
- Proskit 6PK 6PK-214CP-148 Crimp Tool for IDC-type Connectors On Ribbon Cable
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 6S Crimp Tool for Wires
- Phoenix Contact Crimpfox CRIMPFOX VARIO 16S Crimp Tool for Wires
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 10H CUS Crimp Tool for Wires
- MECATRACTION PZL PZL025 Crimping Tool Crimp Tool for Wires
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 10S Crimp Tool for Wires
- TE Connectivity AMP 1596970-1 Crimp Tool for Wires
- TE Connectivity CERTI-CRIMP II 1901963-1 Crimp Tool Crimp Tool for Wires

