Amphenol Communications Solutions FLHCT0 FLHCT003 Crimp Tool for Crimp Contacts
- RS Stock No.:
- 286-5296
- Mfr. Part No.:
- FLHCT003
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 box of 1 unit)*
€946.76
(exc. VAT)
€1,164.51
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 4 | €946.76 | - |
| 5 - 9 | €907.32 | 4% |
| 10 - 14 | €871.02 | 7% |
| 15 - 19 | €837.52 | 11% |
| 20 + | €806.51 | 14% |
*price indicative
- RS Stock No.:
- 286-5296
- Mfr. Part No.:
- FLHCT003
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Crimp Tool | |
| For Use With | Crimp Contacts | |
| Series | FLHCT0 | |
| Model Number | FLHCT003 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Crimp Tool | ||
For Use With Crimp Contacts | ||
Series FLHCT0 | ||
Model Number FLHCT003 | ||
Standards/Approvals RoHS | ||
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.
Wire-to-wire IP67 sealing in mated conditions
Compact design
Easy installation
RoHS compliant
Related links
- Amphenol Communications Solutions Minitek Crimp Tool Crimp Tool for Crimp-to-Wire product
- Amphenol Communications Solutions 10134170 Crimp Tool for Minitek Pwr 4.2 Connector Contacts
- RS PRO Crimp Tool Crimp Tool for Crimp Contacts
- RS PRO Crimp Tool for Crimp Contacts
- Amphenol Communications Solutions Minitek Crimp Tool Crimp Tool for Minitek Board-In Connector Contacts
- Amphenol Communications Solutions Minitek Crimp Tool Crimp Tool for Mini PV Connector Contacts
- Amphenol Communications Solutions Mini-PV Crimp Tool Crimp Tool for Mini PV Connector Contacts
- Amphenol Communications Solutions Crimp Tool Crimp Tool for 8656 series D-Sub Contacts
