Amphenol Communications Solutions Minitek Crimp Tool Crimp Tool for Crimp-to-Wire product
- RS Stock No.:
- 245-7748
- Mfr. Part No.:
- 10161238-001
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 2 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€1,000.25
(exc. VAT)
€1,230.31
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €1,000.25 | - |
| 2 + | €962.26 | 3% |
*price indicative
- RS Stock No.:
- 245-7748
- Mfr. Part No.:
- 10161238-001
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Crimp-to-Wire product | |
| Series | Minitek | |
| Overall Length | 195mm | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Crimp-to-Wire product | ||
Series Minitek | ||
Overall Length 195mm | ||
Adjustable Ratchet Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Minitek board in 2.00/2.50 mm hand tool is professionally designed for applications in the prototyping phase or small production quantities. The hand tool has a mechanism which opens automatically after making the last advance of the ratchet. There are 4 different tools depending on the pitch, wire gauge and the terminal type.
Length approximately 195 mm
Width approximately 65 mm
Depth approximately 29 mm
Weight approximately 300 g
Related links
- Amphenol Communications Solutions Minitek Crimp Tool Crimp Tool for Minitek Board-In Connector Contacts
- Amphenol Communications Solutions Minitek Crimp Tool Crimp Tool for Mini PV Connector Contacts
- Amphenol Communications Solutions Minitek MicroSpace Crimp Tool for Minitek MicroSpace Connector Contacts
- Amphenol Communications Solutions 10127719 Crimp Tool for Minitek Pwr 3.0 Connector Contacts
- Amphenol Communications Solutions 10134170 Crimp Tool for Minitek Pwr 4.2 Connector Contacts
- Amphenol Communications Solutions 10161952 Crimp Tool for Minitek Pwr 4.2 Connector Contacts
- Amphenol Communications Solutions 10158070 Crimp Tool for Minitek Pwr 4.2 Connector Contacts
- Amphenol Communications Solutions Crimp Tool Crimp Tool for Contactos de conector Minitek
