Phoenix Contact CRIMPFOX-CX 48, CRIMPFOX-CX 6 Crimp Tool Hexagon Crimp for For Coaxial Connectors
- RS Stock No.:
- 287-7634
- Mfr. Part No.:
- 1212095
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€339.20
(exc. VAT)
€417.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €339.20 |
*price indicative
- RS Stock No.:
- 287-7634
- Mfr. Part No.:
- 1212095
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Tool | |
| Sub Type | Hexagon Crimp | |
| For Use With | For Coaxial Connectors | |
| Minimum Wire Size mm² | 1.69mm² | |
| Maximum Wire Size mm² | 6.48mm² | |
| Series | CRIMPFOX-CX | |
| Overall Length | 198mm | |
| Model Number | 48, CRIMPFOX-CX 6 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | Approval ID:RU x-DE.xx08.B.02974 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Tool | ||
Sub Type Hexagon Crimp | ||
For Use With For Coaxial Connectors | ||
Minimum Wire Size mm² 1.69mm² | ||
Maximum Wire Size mm² 6.48mm² | ||
Series CRIMPFOX-CX | ||
Overall Length 198mm | ||
Model Number 48, CRIMPFOX-CX 6 | ||
Adjustable Ratchet No | ||
Standards/Approvals Approval ID:RU x-DE.xx08.B.02974 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Phoenix Contact crimping pliers are specifically designed for coaxial connectors, featuring crimping sizes of 5.41 mm, 6.48 mm, and 1.69 mm. They utilize a HEX crimping mechanism, ensuring secure and precise crimps for coaxial cables, making them ideal for various applications in telecommunications, networking, and RF engineering.
Lateral conductor entry
Unlockable pressure lock
Unlockable pressure lock
Related links
- Phoenix Contact Crimpfox CRIMPFOX-CX 6,48-M Crimp Tool Hexagon Crimp for Coaxial Connector
- Phoenix Contact Crimpfox CRIMPFOX-CX 10,54 Crimp Tool Hexagon Crimp for Coaxial Connector
- Phoenix Contact Crimpfox CRIMPFOX-CX 9,14 Crimp Tool Hexagon Crimp for Coaxial Connector
- Phoenix Contact Crimpfox CRIMPFOX-CX 10,90 Crimp Tool Hexagon Crimp for Coaxial Connector
- Phoenix Contact Crimpfox CRIMPFOX-CX 4,52 Crimp Tool Hexagon Crimp for Coaxial Connector
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 6H Crimp Tool Hexagon Crimp for Uninsulated And Insulated Ferrules
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 10H Crimp Tool Hexagon Crimp for Wires
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 6H-NC Crimp Tool Hexagon Crimp for Uninsulated And Insulated Ferrules
