Phoenix Contact Crimpfox CRIMPFOX-CX 10,54 Crimp Tool Hexagon Crimp for Coaxial Connector
- RS Stock No.:
- 858-4004
- Mfr. Part No.:
- 1212097
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€258.29
(exc. VAT)
€317.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €258.29 |
*price indicative
- RS Stock No.:
- 858-4004
- Mfr. Part No.:
- 1212097
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Tool | |
| Sub Type | Hexagon Crimp | |
| For Use With | Coaxial Connector | |
| Series | Crimpfox | |
| Overall Length | 256mm | |
| Model Number | CRIMPFOX-CX 10, 54 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Tool | ||
Sub Type Hexagon Crimp | ||
For Use With Coaxial Connector | ||
Series Crimpfox | ||
Overall Length 256mm | ||
Model Number CRIMPFOX-CX 10, 54 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- SE
Crimping pliers, for coaxial connectors, 10.54 mm, 2.54 mm, HEX crimp
Related links
- Phoenix Contact Crimpfox CRIMPFOX-CX 6,48-M Crimp Tool Hexagon Crimp for Coaxial Connector
- Phoenix Contact Crimpfox CRIMPFOX-CX 10,90 Crimp Tool Hexagon Crimp for Coaxial Connector
- Phoenix Contact Crimpfox CRIMPFOX-CX 9,14 Crimp Tool Hexagon Crimp for Coaxial Connector
- Phoenix Contact Crimpfox CRIMPFOX-CX 4,52 Crimp Tool Hexagon Crimp for Coaxial Connector
- Phoenix Contact CRIMPFOX-CX 48, CRIMPFOX-CX 6 Crimp Tool Hexagon Crimp for For Coaxial Connectors
- Phoenix Contact Crimpfox CRIMPFOX-CX 4,52-M Crimp Tool Crimp Tool for Coaxial Connector
- Phoenix Contact Crimpfox CRIMPFOX-CX 10.90-1 Crimp Tool Compact Plier for Coaxial Connector
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 6H-NC Crimp Tool Hexagon Crimp for Uninsulated And Insulated Ferrules
