JST YRS Crimp Tool Crimp Tool for SSH

Subtotal (1 unit)*

€1,550.76

(exc. VAT)

€1,907.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 02 December 2026
  • Plus 3 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,550.76

*price indicative

RS Stock No.:
752-2245
Mfr. Part No.:
YRS-859
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

SSH

Series

YRS

Overall Length

224mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

JST YRS-859 Strip Feed Hand Crimping Tool for SSH and SSHL Crimp Terminals


Importance of a High-Quality Crimp


When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

JST YRS-859 Strip Feed Hand Crimping Tool – Overview


From JST a durable, reliable and easy to use hand operated strip feed crimping tool designed to crimp side feeding open barrel strip terminals onto wire. The strip terminals can be cut to the length desired or simply crimped straight off the reel. This hand tool consists of two handles, a ratchet mechanism, feeding plate, guide and alignment features and precision ground dies. The upper die can be inverted offering two crimping positions for 30 AWG and 28 AWG

Ratchet Mechanism


The ratchet is pre-set to a specific force and remains locked until the handles of the tool are fully closed and the dies are bottomed. The handles cannot be opened until a full crimping cycle is achieved therefore preventing partial crimps. Once the cycle is complete the handles will re-open. The ratchet also enables the operator to repeatedly produce consistent, high-quality crimps

Terminal Guide and Guide Plate


This hand crimping tool features a strip carrier, terminal guide and guide plate which secure and align the terminals in preparation for crimping

Key Features and Benefits


• Durable and easy to use

• Precision ground dies

• Ratchet mechanism ensures full crimp cycle is achieved

• Guides and carriers for accurate positioning of strip terminals

Questions and Answers


What Terminals can this Crimping Tool be used with?

This hand crimping tool is designed for crimping JST SSH-003T-P0.2-H, SSH-003GA-P0.2, SSHL-003T-P0.2 and SSHL-003GA1-P0.2 open barrel strip terminals that accept a 30 AWG to 28 AWG wire size range onto wire

JST Hand Crimping Tools


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy