JST WC Crimp Tool Crimp Tool for SVH Contacts

Subtotal (1 unit)*

€633.76

(exc. VAT)

€779.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€633.76

*price indicative

RS Stock No.:
762-0755
Distrelec Article No.:
304-01-813
Mfr. Part No.:
WC 930
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

SVH Contacts

Series

WC

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

JST WC-930 Hand Crimping Tool for VH Series Contacts


The WC-930 hand crimping tool is an easy to use parallel action hand crimping tool for crimping loose piece SV series crimp contacts on to wire. This WC-930 hand crimping tool features a ratchet mechanism which only releases when the handles of the hand crimping tool are fully closed. The ratchet mechanism ensures that a full crimp cycle is achieved and avoids partial crimps. This crimping tool has precision ground dies with three crimping sections for producing accurate, high-quality crimps and a flap locator for positioning the contacts during crimping. Ergonomically designed soft handles make this WC-930 hand crimping tool comfortable to use.

Features and Benefits


Ratchet mechanism ensures that a full crimp cycle is achieved

High-quality precision ground dies with three crimping sections

Flap locator for accurate positioning of contacts

Safe operation

Ergonomically designed soft handles

Applications


The WC-930 hand crimping tool is used to crimp contacts with a 20 AWG to 16 AWG wire size (part number SVH-41T-P1.1) onto wire. These crimped contacts can then be inserted into the VH series connector housings.

JST VH Connectors 3.96mm Pitch


The JST VH Connector range is a Wire to Board 3.96 mm pitch disconnectable crimp system. The design of these JST VH Connectors includes an unlockable friction-lock for secure contact and mounting. The large current carrying capacity of the JST VH Connector range enables it to be used in a wide variety of signal, power supply and output circuit applications.

Note

For loose BVH-41T-P1.1 contacts see stock number 762-0698 .
For reeled SVH-41T-P1.1 contacts see stock number 762-0692 .
For reeled SVH-21T-P1.1 contacts see stock number 762-0702 .

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy