RS PRO Crimp Tool Crimp Tool for Blue, Insulated Terminals Red, Yellow
- RS Stock No.:
- 810-0748
- Distrelec Article No.:
- 304-03-542
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€264.56
(exc. VAT)
€325.41
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €264.56 |
| 5 - 9 | €251.33 |
| 10 + | €238.10 |
*price indicative
- RS Stock No.:
- 810-0748
- Distrelec Article No.:
- 304-03-542
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| Handle Type | Non-Slip | |
| For Use With | Blue, Insulated Terminals Red, Yellow | |
| Height Safe | Yes | |
| Series | RS PRO | |
| Overall Length | 256mm | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size mm² | 0.75 | |
| Maximum Wire Size mm² | 6 | |
| Minimum Wire Size AWG | 22AWG | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
Handle Type Non-Slip | ||
For Use With Blue, Insulated Terminals Red, Yellow | ||
Height Safe Yes | ||
Series RS PRO | ||
Overall Length 256mm | ||
Adjustable Ratchet Yes | ||
Standards/Approvals RoHS | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size mm² 0.75 | ||
Maximum Wire Size mm² 6 | ||
Minimum Wire Size AWG 22AWG | ||
RS PRO Ratchet Crimp Tool – 256 mm
Introducing the RS PRO ratchet-style crimp tool, crafted from hardened alloy steel for durability and precision. Enclosed with a certificate for quality assurance, this tool is engineered for use with insulated connectors, accommodating a wire size range of 0.75 to 6.0mm² (22-10 AWG) in red, blue, and yellow variants, delivering a symmetrical oval crimp profile.
The KSA 0760 hand crimp tool features a full-cycle crimp mechanism, ensuring reliable and precise crimping with each use. With a ratchet release mechanism and precision eccentric adjustment, calibration is effortless, guaranteeing consistent performance over time.
Furthermore, this RS PRO hand crimp tool incorporates a unique mechanism that reduces the manual force required for operation, enhancing user comfort and efficiency. It is also configurable for both right and left-handed users, offering versatility to meet various ergonomic preferences.
Features and Benefits
Applications
Pressmaster Crimp Tools
Related links
- RS PRO KSA 0760 Crimp Tool Crimp Tool for Blue Yellow
- RS PRO Crimp Tool Crimp Tool for blue yellow
- RS PRO KAA 0760 Crimp Tool Crimp Tool for Insulated terminals red yellow
- RS PRO CRIMPEX COMFORT Crimp Tool Crimp Tool for Insulated Terminals Red Blue
- RS PRO Crimp Tool Crimp Tool for blue yellow
- RS PRO Crimp Tool for Insulated Terminals Red Blue
- RS PRO Crimp Tool Crimp Tool for Insulated DIN Terminals Red Blue
- Teng Tools TTC M2 to M5 Crimp Tool Crimp Tool for Uninsulated Terminals, Insulated Terminals
