Molex 207129, Hand Crimp Tool
- RS Stock No.:
- 822-7714
- Distrelec Article No.:
- 304-28-954
- Mfr. Part No.:
- 63811-8600
- Manufacturer:
- Molex
Subtotal (1 pack of 5 units)*
€2,066.72
(exc. VAT)
€2,542.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €413.344 | €2,066.72 |
*price indicative
- RS Stock No.:
- 822-7714
- Distrelec Article No.:
- 304-28-954
- Mfr. Part No.:
- 63811-8600
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals No | ||
Molex Standard .062" Crimp Terminal Contacts & Tools
A range of 1.57mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically
Features:
• Shell Material: Nylon UL 94-V2
• Colour: Neutral (natural nylon)
• Current Rating: 5V
• Voltage: 250V
• 1 to 36 circuit housing
• Passive (friction) lock
• Round terminals may be oriented in any direction
Application:
• Consumer Electronics
• Communications
• Networking
• Portable Devices
Molex 1625 Series (0.062in./1.57mm)
A range of Molex Standard .062" products that are suitable for either Power or Signal applications. Housings of the Standard .062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard .062" system housings take male or female round crimp terminals which allows for orientation in any direction.
Note
See stock number 501-051 for Ratcheting Hand Crimp Tool.
See stock number 710-6499 for none ratchet type Hand Crimp Tool.
See stock number 178-6935 for Insertion Tool.
See stock number 178-6957 for Extraction Tool.
See stock number 710-6499 for none ratchet type Hand Crimp Tool.
See stock number 178-6935 for Insertion Tool.
See stock number 178-6957 for Extraction Tool.
