Phoenix Contact CRIMPFOX-RCI 1 CRIMPFOX-RCI 1 Crimp Tool Oval Crimp for Insulated Terminals
- RS Stock No.:
- 858-3929
- Mfr. Part No.:
- 1212055
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€236.50
(exc. VAT)
€290.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €236.50 |
*price indicative
- RS Stock No.:
- 858-3929
- Mfr. Part No.:
- 1212055
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Oval Crimp | |
| Product Type | Crimp Tool | |
| For Use With | Insulated Terminals | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Series | CRIMPFOX-RCI 1 | |
| Overall Length | 198mm | |
| Model Number | CRIMPFOX-RCI 1 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Oval Crimp | ||
Product Type Crimp Tool | ||
For Use With Insulated Terminals | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1mm² | ||
Series CRIMPFOX-RCI 1 | ||
Overall Length 198mm | ||
Model Number CRIMPFOX-RCI 1 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- SE
Crimping pliers, for insulated cable lugs, 0.14˽...˽1.0 mm² (light green, red), oval crimp
They unlock as soon as the required crimping pressure is reached, therefore ensuring sufficient pressure is applied
Related links
- Phoenix Contact CRIMPFOX-RCI 6 CRIMPFOX-RCI 6 Crimp Tool Oval Crimp for Insulated Terminals
- Phoenix Contact CRIMPFOX-RCI 6-1 CRIMPFOX-RCI 6-1 Crimp Tool Crimp Tool for Insulated Terminals
- Phoenix Contact CRIMPFOX-RCI 1-M CRIMPFOX-RCI 1-M Crimp Tool Compact Plier for Insulated Terminals
- Phoenix Contact CRIMPFOX-RCI DIN 6 CRIMPFOX-RCI DIN 6 Crimp Tool Crimp Tool for Uninsulated Open Barrel Terminals
- Phoenix Contact Crimpfox CRIMPFOX-RCI 6-M Crimp Tool Crimp Tool for Insulated Terminals
- Phoenix Contact CRIMPFOX-DSUB 5-1 CRIMPFOX-DSUB 5-1 Crimp Tool Crimp Tool for D-Sub Contacts
- Phoenix Contact CRIMPFOX-SR 6-1 CRIMPFOX-SR 6-1 Crimp Tool Crimp Tool for MC3 Solar Connector Contacts
- Phoenix Contact CRIMPFOX-RCT 16-1 CRIMPFOX-RCT 16-1 Crimp Tool Indent and Hexagon Crimp for Uninsulated Tubular Cable
