Phoenix Contact CRIMPFOX-RCI DIN 6 CRIMPFOX-RCI DIN 6 Crimp Tool Crimp Tool for Uninsulated Open Barrel Terminals
- RS Stock No.:
- 858-4014
- Mfr. Part No.:
- 1212729
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€214.52
(exc. VAT)
€263.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.52 |
*price indicative
- RS Stock No.:
- 858-4014
- Mfr. Part No.:
- 1212729
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Uninsulated Open Barrel Terminals | |
| Series | CRIMPFOX-RCI DIN 6 | |
| Model Number | CRIMPFOX-RCI DIN 6 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Uninsulated Open Barrel Terminals | ||
Series CRIMPFOX-RCI DIN 6 | ||
Model Number CRIMPFOX-RCI DIN 6 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
Crimping pliers, for symmetrical insulated DIN cable lugs, 0.5 mm² ... 6.0 mm² (red, blue, yellow), three marked die stations, unlockable pressure lock, lateral entry
Unlockable pressure lock
Related links
- Phoenix Contact Crimpfox CRIMPFOX-SCA 2,5-M Crimp Tool Crimp Tool for Uninsulated Open Barrel Terminals
- Phoenix Contact CRIMPFOX-RCI 6 CRIMPFOX-RCI 6 Crimp Tool Oval Crimp for Insulated Terminals
- Knipex PreciForce Crimp Tool Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex 97 Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex MultiCrimp Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex 97 52 97 52 06 SB Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex MultiCrimp Hand Ratcheting Crimp Tool for Uninsulated Open Barrel Terminals, 0.25 → 25mm² Wire
