Phoenix Contact CRIMPFOX-M CRIMPFOX-M Crimp Tool Frame Crimp Tool for Dies For A Wide Range Of Contact Types
- RS Stock No.:
- 858-3944
- Mfr. Part No.:
- 1212072
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€96.28
(exc. VAT)
€118.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.28 |
*price indicative
- RS Stock No.:
- 858-3944
- Mfr. Part No.:
- 1212072
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool Frame | |
| For Use With | Dies For A Wide Range Of Contact Types | |
| Series | CRIMPFOX-M | |
| Overall Length | 234mm | |
| Model Number | CRIMPFOX-M | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool Frame | ||
For Use With Dies For A Wide Range Of Contact Types | ||
Series CRIMPFOX-M | ||
Overall Length 234mm | ||
Model Number CRIMPFOX-M | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- SE
Phoenix Contact Hand Crimping Tool - CRIMPFOX-M - 1212072
When you need a simple and reliable way to establish electrical connections, pick this hand crimping tool from Phoenix Contact. It lets you crimp different types of wires or electrical contacts to join them together and complete a circuit.
The tool is designed for use with separate dies that are specifically manufactured to crimp a particular wire diameter, contact size or cable type. It can easily accommodate a variety of different dies, so it's a versatile, space-saving solution that you can use for a wide range of wire crimping jobs. The dies are simple to replace without the need for additional tools, so it's easy to change from one wire size or type to another.
You'll find this hand crimping tool useful for connecting electrical components in manufacturing applications, as well as electronics and domestic power grids. The interchangeable dies are suitable for many types of wires, including insulated cables, coaxial connectors and ferrules.
• Universal compression type
• Black colour
• Overall length of 234 mm
• Overall height of 31 mm
• Overall Width of 64 mm
• Weight of 499 g
Related links
- Phoenix Contact CRIMPFOX-C50 CRIMPFOX C50 Crimp Tool Frame Crimp Tool for Dies For A Wide Range Of Contact Types Up To
- Phoenix Contact CRIMPFOX-C D CRIMPFOX-C D Crimp Tool Frame Crimp Tool for Dies For Various Contact Types
- Phoenix Contact Coaxial Type Crimp Tool Black
- Phoenix Contact CRIMPFOX 6-M CRIMPFOX 6-M Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact CRIMPFOX-RCI 1-M CRIMPFOX-RCI 1-M Crimp Tool Compact Plier for Insulated Terminals
- Phoenix Contact Coaxial Type Crimp Tool
- Phoenix Contact Crimpfox CRIMPFOX-RCI 2,5-M Crimp Tool Crimp Tool for Insulated Terminals
- Phoenix Contact Coaxial Type Crimp Tool, Hex size 5.41 mm Black
