Phoenix Contact CRIMPFOX-C50 CRIMPFOX C50 Crimp Tool Frame Crimp Tool for Dies For A Wide Range Of Contact Types Up To

Subtotal (1 unit)*

€1,248.61

(exc. VAT)

€1,535.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,248.61

*price indicative

RS Stock No.:
858-3907
Mfr. Part No.:
1212340
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Tool Frame

Sub Type

Crimp Tool

For Use With

Dies For A Wide Range Of Contact Types Up To 50 Mm²

Series

CRIMPFOX-C50

Overall Length

280mm

Model Number

CRIMPFOX C50

Standards/Approvals

RoHS

COO (Country of Origin):
DE
Basic pliers, for accommodating dies for a wide range of type of contacts up to 50 mm²

Wide variety of available dies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy