Phoenix Contact Crimpfox CRIMPFOX-SCA 2,5-M Crimp Tool Crimp Tool for Uninsulated Open Barrel Terminals
- RS Stock No.:
- 858-3988
- Mfr. Part No.:
- 1212726
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€634.02
(exc. VAT)
€779.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €634.02 |
*price indicative
- RS Stock No.:
- 858-3988
- Mfr. Part No.:
- 1212726
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | Uninsulated Open Barrel Terminals | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Series | Crimpfox | |
| Overall Length | 204mm | |
| Model Number | CRIMPFOX-SCA 2, 5-M | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With Uninsulated Open Barrel Terminals | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Series Crimpfox | ||
Overall Length 204mm | ||
Model Number CRIMPFOX-SCA 2, 5-M | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
Crimping pliers, for uninsulated, angled slip-on sleeves 6.3 mm, 1.0 mm² ... 2.5 mm², B crimp
Unlockable pressure lock
Related links
- Phoenix Contact CRIMPFOX-RCI DIN 6 CRIMPFOX-RCI DIN 6 Crimp Tool Crimp Tool for Uninsulated Open Barrel Terminals
- Phoenix Contact Crimpfox CRIMPFOX-RCI 2,5-M Crimp Tool Crimp Tool for Insulated Terminals
- Knipex PreciForce 1.5 mm Crimp Tool Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex 97 4 mm Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex MultiCrimp Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex 97 3.3 mm Crimp Tool for Uninsulated Open Barrel Terminals
- Phoenix Contact Crimpfox CRIMPFOX 2,5-M Crimp Tool Crimp Tool for Wire Ferrules
