Wurth Elektronik Crimp Crimp Wire Crimp, 300 mm, Black
- RS Stock No.:
- 162-2124
- Mfr. Part No.:
- 662562526030
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-2124
- Mfr. Part No.:
- 662562526030
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crimp Wire | |
| Series | WR-MPC3 | |
| Cable Length | 300mm | |
| Connector Type A | Crimp | |
| Jacket Colour | Black | |
| Connector Type B | Crimp | |
| Standards/Approvals | RoHS | |
| Wire Size | 26AWG | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crimp Wire | ||
Series WR-MPC3 | ||
Cable Length 300mm | ||
Connector Type A Crimp | ||
Jacket Colour Black | ||
Connector Type B Crimp | ||
Standards/Approvals RoHS | ||
Wire Size 26AWG | ||
The Wurth Elektronik WR-MPC3 is a black colour 3.00mm male pre-crimped cable having a total length of 300mm.
RoHS compliant
Operating temperature ranging between -20°C up to +80°C
Wire dimension : 26 (AWG)
Related links
- Wurth Elektronik Crimp Crimp Wire Crimp Black
- Wurth Elektronik Crimp Contact Crimp Wire Crimp Contact Black
- Wurth Elektronik Crimp Crimp Wire Crimp Black
- Molex Crimp Crimp Wire Crimp Black
- RS PRO Crimp Crimp Wire Crimp Black
- Wurth Elektronik Crimp Contact Pre-Crimped Lead Crimp Contact Black
- Wurth Elektronik Crimp Contact Crimp Wire Crimp Contact Black
- Wurth Elektronik Crimp Pre-Crimped Lead Crimp Black
