- RS Stock No.:
- 166-7235
- Mfr. Part No.:
- 01WPJRSWPJR-20L150
- Manufacturer:
- JST
Temporarily out of stock - back order for despatch 09-07-2024, delivery within 2 working days
Added
Price Each (In a Bag of 1000)
€0.357
(exc. VAT)
€0.439
(inc. VAT)
Units | Per unit | Per Bag* |
1000 + | €0.357 | €357.00 |
*price indicative |
- RS Stock No.:
- 166-7235
- Mfr. Part No.:
- 01WPJRSWPJR-20L150
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
WPJ Series Contacts and Cable Assemblies
The WPJ Series Contact and Cable Assemblies:
820-1251 WPJ Contact for wire size 0.33∼0.83 mm² (22∼18 AWG) with an insulation diameter of 2.32∼2.83 mm.
820-1264 WPJ Double ended Cable Assembly, Wire Style UL1015, with female Contacts, 150 mm long
820-1273 WPJ Double ended Cable Assembly, Wire Style UL1015, with female Contacts, 300 mm long
820-1251 WPJ Contact for wire size 0.33∼0.83 mm² (22∼18 AWG) with an insulation diameter of 2.32∼2.83 mm.
820-1264 WPJ Double ended Cable Assembly, Wire Style UL1015, with female Contacts, 150 mm long
820-1273 WPJ Double ended Cable Assembly, Wire Style UL1015, with female Contacts, 300 mm long
JST WPJ Series 5.0mm Non-waterproof Connectors
These JST non-waterproof WPJ Series Wire-to-Board Connectors have a 5 mm pitch and feature a compact design with inter-locking housings and polarzing colour key coding.
Specifications
Attribute | Value |
---|---|
Series | WPJ |
Crimp Terminal 1 | WPJ |
Crimp Terminal 2 | WPJ |
Crimp Terminal 1 Gender | Female |
Crimp Terminal 2 Gender | Female |
Wire Size | 0.50mm² |
Cable Length | 150mm |
Contact Plating | Tin |
- RS Stock No.:
- 166-7235
- Mfr. Part No.:
- 01WPJRSWPJR-20L150
- Manufacturer:
- JST