JST Crimp Contact Crimp Wire Crimp Contact, 150 mm, Ivory

Get a bulk buy discount

Add 50 more to save €9.40

View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.17

(exc. VAT)

€7.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 115 unit(s) shipping from 23 November 2026
  • Plus 55 unit(s) shipping from 23 November 2026
  • Plus 230 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.234€6.17-
50 - 95€1.046€5.23€9.40
100 +€0.992€4.96€24.20

*price indicative

Packaging Options:
RS Stock No.:
820-1131
Mfr. Part No.:
01SVHSVH-20L-150
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

VH

Product Type

Crimp Wire

Voltage

25V

Cable Length

150mm

Connector Type A

Crimp Contact

Jacket Colour

Ivory

Connector Type B

Crimp Contact

Jacket Material

Polyamide Fibreglass

Standards/Approvals

RoHS2, R75122, LR20812, E60389, UL94V 0

Wire Size

0.50mm²

COO (Country of Origin):
GB

JST PCB Connector Housings - VH Series


Our range of connector housings from JST forms part of the VH connector series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications for these housings are within household appliances such as white goods, they can also be used within the industrial sector and within networking and storage systems.

Features & Benefits


• Wire to board applications

• Compact and durable

• Rating UL 94V-0

• White/neutral in colour

• Proven box contact that can be used in a wide variety of applications

• Large capacity

• Secure contact and mounting

3.96mm Wire-to-Board Connectors, JST VH Series


The VH Series of 3.96mm pitch wire-to-board connectors from JST are capable of carrying large currents in a compact connector size. Design features include box contacts, polarized housings and secure locking mechanisms.

Note

Contact for housing (RS part number 353-1917) sold separately.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy